Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE42344GHTSA1
Order Code2480521
Product Range5V 100mA LDO Voltage Regulators
Also Known AsTLE42344G, SP000719022
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE42344GHTSA1
Order Code2480521
Product Range5V 100mA LDO Voltage Regulators
Also Known AsTLE42344G, SP000719022
Technical Datasheet
Output TypeFixed
Input Voltage Min5.5V
Input Voltage Max45V
No. of Outputs1Outputs
Output Voltage Nom5V
Output Voltage - Nom5V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current100mA
Dropout Voltage - Typ @ Current250mV
Dropout Voltage Typ @ Current250mV
IC MountingSurface Mount
IC Case / PackageSOT-223
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range5V 100mA LDO Voltage Regulators
Alternatives for TLE42344GHTSA1
1 Product Found
Product Overview
The TLE42344G is a 5V fixed output low-dropout (LDO) Linear Regulator. The device regulates an input voltage VI in the range 5.5V <lt/>VI <lt/>45V to VQrated = 5V. The maximum output current is more than 100mA. This device is protected against short-circuit and overheat by the integrated output current limitation and the overtemperature shutdown.
- ≤±2% Output voltage tolerance
- Very low current consumption
- Reverse polarity protection
- AEC Qualified
- Green product and no Sb/Br
Applications
Automotive, Power Management
Technical Specifications
Output Type
Fixed
Input Voltage Max
45V
Output Voltage Nom
5V
Output Voltage Min
-
Polarity
Positive Output
Dropout Voltage - Typ @ Current
250mV
IC Mounting
Surface Mount
No. of Pins
4Pins
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Input Voltage Min
5.5V
No. of Outputs
1Outputs
Output Voltage - Nom
5V
Output Voltage Max
-
Max Output Current
100mA
Dropout Voltage Typ @ Current
250mV
IC Case / Package
SOT-223
Operating Temperature Min
-40°C
Product Range
5V 100mA LDO Voltage Regulators
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000048