Product Information
Product Overview
The TDK5100 is a single chip ASK/FSK Transmitter for 868 to 870MHz frequency band. The IC offers a high level of integration and needs only a few external components. The device contains a fully integrated PLL synthesizer and a high efficiency power amplifier to drive a loop antenna. A special circuit design and unique power amplifier design are used to save current consumption and therefore to save battery life. Additionally features like a power down mode, a low power detect, a selectable crystal oscillator frequency and a divided clock output are implemented. The IC can be used for both ASK and FSK modulation.
- Fully integrated frequency synthesizer
- VCO without external components
- ASK and FSK modulation
- High efficiency power amplifier (typically 5/2dBm)
- Low supply current (typically 7mA)
- Power down mode
- Low voltage sensor
- Selectable crystal oscillator 6.78/13.56MHz
- Programmable divided clock output for µC
- Low external component count
Applications
RF Communications, Motor Drive & Control, Communications & Networking
Technical Specifications
868MHz
TSSOP
2.1V
-40°C
-
870MHz
16Pins
4V
125°C
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate