Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTDB6HK180N16RRB11BOSA1
Order Code2839521
Product Rangeeupec EconoBRIDGE
Also Known AsTDB6HK180N16RR_B11, SP000369382
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoTDB6HK180N16RRB11BOSA1
Order Code2839521
Product Rangeeupec EconoBRIDGE
Also Known AsTDB6HK180N16RR_B11, SP000369382
Technical Datasheet
Transistor PolarityN Channel
IGBT Configuration-
Continuous Collector Current140A
DC Collector Current140A
Collector Emitter Saturation Voltage Vce(on)1.75V
Collector Emitter Saturation Voltage1.75V
Power Dissipation515W
Power Dissipation Pd515W
Collector Emitter Voltage V(br)ceo1.2kV
Operating Temperature Max150°C
Junction Temperature Tj Max150°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max1.2kV
IGBT Technology-
Transistor MountingPanel
Product Rangeeupec EconoBRIDGE
SVHCNo SVHC (17-Jan-2023)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
N Channel
Continuous Collector Current
140A
Collector Emitter Saturation Voltage Vce(on)
1.75V
Power Dissipation
515W
Collector Emitter Voltage V(br)ceo
1.2kV
Junction Temperature Tj Max
150°C
IGBT Termination
Press Fit
IGBT Technology
-
Product Range
eupec EconoBRIDGE
IGBT Configuration
-
DC Collector Current
140A
Collector Emitter Saturation Voltage
1.75V
Power Dissipation Pd
515W
Operating Temperature Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85415000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
Product traceability