Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTCA785HKLA1
Order Code2432514
Also Known AsTCA785 , SP000011719
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoTCA785HKLA1
Order Code2432514
Also Known AsTCA785 , SP000011719
Technical Datasheet
IC FunctionPhase Control
Supply Voltage Min8V
Supply Voltage Max18V
IC Package TypeDIP
No. of Pins16Pins
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
Product Overview
The TCA785 is a Phase Control IC, intended to control thyristors, triacs and transistors. The trigger pulses can be shifted within a phase angle between 0° and 180°.
- Reliable Recognition of Zero Passage
- Large Application Scope
- May be Used as Zero Point Switch
- LSL Compatible
- Three-phase Operation Possible (3 ICs)
- 250mA Output Current
- Large Ramp Current Range
- Wide Temperature Range
- Pb-free Lead Plating
Applications
Power Management, Industrial
Technical Specifications
IC Function
Phase Control
Supply Voltage Max
18V
No. of Pins
16Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Supply Voltage Min
8V
IC Package Type
DIP
Operating Temperature Min
-25°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907