Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTCA505BGGEGXUMA1
Order Code2762261
Also Known AsTCA505BG GEG, SP000242373
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoTCA505BGGEGXUMA1
Order Code2762261
Also Known AsTCA505BG GEG, SP000242373
Technical Datasheet
IC Output TypeAnalogue
Sensing Distance-
Sensor Case StyleSOIC
No. of Pins16Pins
Supply Voltage Min3.1V
Supply Voltage Max40V
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
IC Output Type
Analogue
Sensor Case Style
SOIC
Supply Voltage Min
3.1V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Sensing Distance
-
No. of Pins
16Pins
Supply Voltage Max
40V
Operating Temperature Max
110°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025
Product traceability