Product Information
Alternatives for TCA3727GXUMA1
1 Product Found
Product Overview
The TCA3727G is a 2-phase monolithic Stepper Motor Driver IC for driving bipolar stepper motors, DC motors and other inductive loads that operate on constant current. The control logic and power output stages for two bipolar windings are integrated on a single chip which permits switched current control of motors with 0.75A per phase at operating voltages up to 50V. The direction and value of current are programmed for each phase via separate control inputs. A common oscillator generates the timing for the current control and turn-on with phase offset of the two output stages. The two output stages in a full-bridge configuration have integrated, fast free-wheeling diodes and are free of crossover current. The logic is supplied either separately with 5V or taken from the motor supply voltage by way of a series resistor and an integrated Z-diode. The device can be driven directly by a microprocessor with the possibility of all modes from full step through half step to mini step.
- Integrated driver, control logic and current control (chopper)
- Fast free-wheeling diodes
- Outputs free of crossover current
- Offset-phase turn-ON of output stages
- Z-diode for logic supply
- Low standby-current drain
- Full, half, quarter, mini step
Applications
Automotive, Motor Drive & Control, Power Management
Technical Specifications
Motor Driver
1Outputs
-
24Pins
50V
125°C
-
No SVHC (17-Dec-2015)
SOIC
Two Phase Stepper
1A
SOIC
5V
-40°C
AEC-Q100
MSL 3 - 168 hours
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate