Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTC277T64F200NDCKXUMA1
Order Code3267640RL
Product RangeAURIX Family TC2xx Series Microcontrollers
Also Known AsSAK-TC277T-64F200N DC, SP001665660
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10+ | £20.280 |
25+ | £19.240 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 1
£206.30 (ex VAT)
A £3.50 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTC277T64F200NDCKXUMA1
Order Code3267640RL
Product RangeAURIX Family TC2xx Series Microcontrollers
Also Known AsSAK-TC277T-64F200N DC, SP001665660
Technical Datasheet
Product RangeAURIX Family TC2xx Series Microcontrollers
Device CoreTriCore
No. of Bits32bit
Data Bus Width32 bit
Operating Frequency Max200MHz
CPU Speed200MHz
Program Memory Size4MB
No. of Pins292Pins
IC Case / PackageTQFP
No. of I/O's169I/O's
MCU Case StyleTQFP
InterfacesCAN, ENET, I2C, I2S, LIN, SPI
RAM Memory Size472KB
Embedded Interface TypeCAN, ENET, I2C, I2S, LIN, SPI
ADC Channels60Channels
ADC Resolution12Bit
Supply Voltage Min-
Supply Voltage Max5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyAURIX
MCU SeriesTC2xx
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
AURIX Family TC2xx Series Microcontrollers
No. of Bits
32bit
Operating Frequency Max
200MHz
Program Memory Size
4MB
IC Case / Package
TQFP
MCU Case Style
TQFP
RAM Memory Size
472KB
ADC Channels
60Channels
Supply Voltage Min
-
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
TC2xx
SVHC
No SVHC (21-Jan-2025)
Device Core
TriCore
Data Bus Width
32 bit
CPU Speed
200MHz
No. of Pins
292Pins
No. of I/O's
169I/O's
Interfaces
CAN, ENET, I2C, I2S, LIN, SPI
Embedded Interface Type
CAN, ENET, I2C, I2S, LIN, SPI
ADC Resolution
12Bit
Supply Voltage Max
5V
Operating Temperature Max
125°C
MCU Family
AURIX
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability