Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoSPB20N60S5ATMA1
Order Code1214264
Also Known AsSPB20N60S5, SP000012112
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoSPB20N60S5ATMA1
Order Code1214264
Also Known AsSPB20N60S5, SP000012112
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id20A
Drain Source On State Resistance0.19ohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation208W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
Alternatives for SPB20N60S5ATMA1
7 Products Found
Product Overview
The SPB20N60S5 is a 600V CoolMOS™ N-channel Power MOSFET features ultra-low gate current. It is suitable for general purpose applications.
- New revolutionary high voltage technology
- Extreme dV/dt rated
- Ultra low effective capacitance
- Qualified according to JEDEC for target applications
- Improved transconductance
- Innovative high voltage technology
- Worldwide best RDS (ON)
- Periodic avalanche rated
Applications
Industrial, Power Management
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
20A
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
10V
Power Dissipation
208W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.19ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4.5V
No. of Pins
3Pins
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015