Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoSPB16N50C3ATMA1
Order Code2480730RL
Also Known AsSPB16N50C3, SP000014895
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoSPB16N50C3ATMA1
Order Code2480730RL
Also Known AsSPB16N50C3, SP000014895
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds560V
Continuous Drain Current Id16A
Drain Source On State Resistance0.25ohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation160W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
Alternatives for SPB16N50C3ATMA1
1 Product Found
Product Overview
The SPB16N50C3 is a CoolMOS™ N-channel Power MOSFET comes with a new revolutionary high voltage technology. It offers ultra-low gate charge and ultra-low effective capacitances. The 500V CoolMOS™ C3 is Infineon's third series of CoolMOS™ with market entry in 2001. C3 is the “working horse" of the portfolio.
- Low specific ON-state resistance
- Very low energy storage in output capacitance (Eoss) @ 400V
- Low gate charge (Qg)
- Field proven CoolMOS™ quality
- High efficiency and power density
- High reliability
- Ease of use
- Periodic avalanche rated
- Extreme dV/dt rated
- Improved transconductance
- Qualified according to JEDEC for target applications
- Green device
Applications
Power Management, Communications & Networking, Consumer Electronics
Notes
Replacement for 500V CoolMOS™ C3 is 500V CoolMOS™ CE.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
16A
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
10V
Power Dissipation
160W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
560V
Drain Source On State Resistance
0.25ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00143
Product traceability