Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoSP370231560XTMA1
Order Code2780979
Also Known AsSP370-23-156-0, SP000878364
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoSP370231560XTMA1
Order Code2780979
Also Known AsSP370-23-156-0, SP000878364
Technical Datasheet
Pressure Type-
Operating Pressure Min100kPa
Operating Pressure Max1.3MPa
Supply Voltage Min1.9V
Supply Voltage Max3.6V
Sensor Case / PackageDSOSP
Sensor Case StyleDSOSP
No. of Pins14Pins
Sensor Output TypeDigital
Accuracy-
Pressure Port Type-
Sensor MountingSurface Mount
Output InterfaceI2C
Media TypeAir
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Technical Specifications
Pressure Type
-
Operating Pressure Max
1.3MPa
Supply Voltage Max
3.6V
Sensor Case Style
DSOSP
Sensor Output Type
Digital
Pressure Port Type
-
Output Interface
I2C
Operating Temperature Min
-40°C
Product Range
-
Operating Pressure Min
100kPa
Supply Voltage Min
1.9V
Sensor Case / Package
DSOSP
No. of Pins
14Pins
Accuracy
-
Sensor Mounting
Surface Mount
Media Type
Air
Operating Temperature Max
125°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
Product traceability