Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoSGP07N120XKSA1
Order Code2725787
Also Known AsSGP07N120, SP000683116
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoSGP07N120XKSA1
Order Code2725787
Also Known AsSGP07N120, SP000683116
Technical Datasheet
Continuous Collector Current16.5A
Collector Emitter Saturation Voltage3.1V
Power Dissipation125W
Collector Emitter Voltage Max1.2kV
Transistor Case StyleTO-220
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product Range-
Technical Specifications
Continuous Collector Current
16.5A
Power Dissipation
125W
Transistor Case Style
TO-220
Operating Temperature Max
150°C
Product Range
-
Collector Emitter Saturation Voltage
3.1V
Collector Emitter Voltage Max
1.2kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability