Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoSGP02N120XKSA1
Order Code2212816
Also Known AsSGP02N120, SP000683106
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoSGP02N120XKSA1
Order Code2212816
Also Known AsSGP02N120, SP000683106
Technical Datasheet
Continuous Collector Current6.2A
Collector Emitter Saturation Voltage3.6V
Power Dissipation62W
Collector Emitter Voltage Max1.2kV
Transistor Case StyleTO-220
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product Range-
MSL-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Continuous Collector Current
6.2A
Power Dissipation
62W
Transistor Case Style
TO-220
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (08-Jul-2021)
Collector Emitter Saturation Voltage
3.6V
Collector Emitter Voltage Max
1.2kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003184
Product traceability