Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoSGD02N120BUMA1
Order Code2786150
Also Known AsSGD02N120, SP000012566
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoSGD02N120BUMA1
Order Code2786150
Also Known AsSGD02N120, SP000012566
Technical Datasheet
Continuous Collector Current6.2A
Collector Emitter Saturation Voltage3.1V
Power Dissipation62W
Collector Emitter Voltage Max1.2kV
Transistor Case StyleTO-252 (DPAK)
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingSurface Mount
Product Range-
Technical Specifications
Continuous Collector Current
6.2A
Power Dissipation
62W
Transistor Case Style
TO-252 (DPAK)
Operating Temperature Max
150°C
Product Range
-
Collector Emitter Saturation Voltage
3.1V
Collector Emitter Voltage Max
1.2kV
No. of Pins
3Pins
Transistor Mounting
Surface Mount
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001996
Product traceability