Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoSAF-C515C-8EM CA..
Order Code1220082
Product RangeC500 Family C515C Series Microcontrollers
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoSAF-C515C-8EM CA..
Order Code1220082
Product RangeC500 Family C515C Series Microcontrollers
Technical Datasheet
Product RangeC500 Family C515C Series Microcontrollers
Device Core8051
Operating Frequency Max10MHz
Program Memory Size64KB
No. of Pins80Pins
IC Case / PackageMQFP
No. of I/O's49I/O's
InterfacesUART
RAM Memory Size256Byte
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min4.25V
Supply Voltage Max5.5V
Operating Temperature Min0°C
Operating Temperature Max70°C
IC MountingSurface Mount
MCU FamilyC500
MCU SeriesC515C
Qualification-
Technical Specifications
Product Range
C500 Family C515C Series Microcontrollers
Operating Frequency Max
10MHz
No. of Pins
80Pins
No. of I/O's
49I/O's
RAM Memory Size
256Byte
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
70°C
MCU Family
C500
Qualification
-
Device Core
8051
Program Memory Size
64KB
IC Case / Package
MQFP
Interfaces
UART
ADC Channels
8Channels
Supply Voltage Min
4.25V
Operating Temperature Min
0°C
IC Mounting
Surface Mount
MCU Series
C515C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000947