Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoSAB80C537N
Order Code389262
Product Range8051 Family 80C537 Series Microcontrollers
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerINFINEON
Manufacturer Part NoSAB80C537N
Order Code389262
Product Range8051 Family 80C537 Series Microcontrollers
Technical Datasheet
Product Range8051 Family 80C537 Series Microcontrollers
Device Core8051
Operating Frequency Max12MHz
Program Memory Size8KB
No. of Pins84Pins
IC Case / PackageLCC
No. of I/O's56I/O's
InterfacesUART
RAM Memory Size256Byte
ADC Channels12Channels
ADC Resolution8Bit
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU Family8051
MCU Series-
Qualification-
Technical Specifications
Product Range
8051 Family 80C537 Series Microcontrollers
Operating Frequency Max
12MHz
No. of Pins
84Pins
No. of I/O's
56I/O's
RAM Memory Size
256Byte
ADC Resolution
8Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
8051
Qualification
-
Device Core
8051
Program Memory Size
8KB
IC Case / Package
LCC
Interfaces
UART
ADC Channels
12Channels
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85423290
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0125