Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoSAB-C161S-LM 3V
Order Code1472687
Product RangeC166 Family C161S Series Microcontrollers
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerINFINEON
Manufacturer Part NoSAB-C161S-LM 3V
Order Code1472687
Product RangeC166 Family C161S Series Microcontrollers
Technical Datasheet
Product RangeC166 Family C161S Series Microcontrollers
Device CoreC166
Data Bus Width16 bit
Operating Frequency Max25MHz
Program Memory Size-
No. of Pins80Pins
IC Case / PackageMQFP
No. of I/O's63I/O's
InterfacesSPI, USART
RAM Memory Size2KB
ADC Channels-
ADC Resolution-
Supply Voltage Min3V
Supply Voltage Max3.3V
Operating Temperature Min0°C
Operating Temperature Max70°C
IC MountingSurface Mount
MCU SeriesC161S
MCU FamilyC166
Qualification-
Technical Specifications
Product Range
C166 Family C161S Series Microcontrollers
Data Bus Width
16 bit
Program Memory Size
-
IC Case / Package
MQFP
Interfaces
SPI, USART
ADC Channels
-
Supply Voltage Min
3V
Operating Temperature Min
0°C
IC Mounting
Surface Mount
MCU Family
C166
Device Core
C166
Operating Frequency Max
25MHz
No. of Pins
80Pins
No. of I/O's
63I/O's
RAM Memory Size
2KB
ADC Resolution
-
Supply Voltage Max
3.3V
Operating Temperature Max
70°C
MCU Series
C161S
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016