Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoS34MS04G204BHI010
Order Code2363321
Product Range1.8V SLC NAND Flash Memories
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoS34MS04G204BHI010
Order Code2363321
Product Range1.8V SLC NAND Flash Memories
Technical Datasheet
Flash Memory TypeSLC NAND
Memory Density4Gbit
Memory Configuration32M x 16bit
InterfacesONFI
IC Case / PackageBGA
No. of Pins63Pins
Clock Frequency Max-
Access Time30µs
Supply Voltage Min1.7V
Supply Voltage Max1.95V
Supply Voltage Nom-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1.8V SLC NAND Flash Memories
Technical Specifications
Flash Memory Type
SLC NAND
Memory Configuration
32M x 16bit
IC Case / Package
BGA
Clock Frequency Max
-
Supply Voltage Min
1.7V
Supply Voltage Nom
-
Operating Temperature Min
-40°C
Product Range
1.8V SLC NAND Flash Memories
Memory Density
4Gbit
Interfaces
ONFI
No. of Pins
63Pins
Access Time
30µs
Supply Voltage Max
1.95V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423269
US ECCN:3A991.b.2.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0082