Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoS29GL512P11TFI010..
Order Code1791259
Product Range3V Parallel NOR Flash Memories
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoS29GL512P11TFI010..
Order Code1791259
Product Range3V Parallel NOR Flash Memories
Technical Datasheet
Flash Memory TypeParallel NOR
Memory Density512Mbit
Memory Configuration64M x 8bit / 32M x 16bit
InterfacesParallel
IC Case / PackageTSOP
No. of Pins56Pins
Clock Frequency Max-
Access Time110ns
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V Parallel NOR Flash Memories
Alternatives for S29GL512P11TFI010..
1 Product Found
Product Overview
The S29GL512P11TFI010 is a Mirrorbit® Flash Memory Device fabricated on 90nm process technology. This device offers a fast page access time of 25ns with a corresponding random access time as fast as 90ns. It features a write buffer that allows a maximum of 32 words/64 bytes to be programmed in one operation, resulting in faster effective programming time than standard programming algorithms. This makes these devices ideal for today's embedded applications that require higher density, better performance and lower power consumption.
- Single 3V read/program/erase
- Enhanced Versatile I/O™ control
- Suspend and resume commands for program and erase operations
- Write operation status bits indicate program and erase operation completion
- Unlock bypass program command to reduce programming time
- Support for CFI (common flash interface)
- Persistent and password methods of advanced sector protection
- Hardware reset input (RESET#) resets device
- 90nm MirrorBit process technology
- 8-word/16-byte Page read buffer
- 32-word/64-byte Write buffer reduces overall programming time for multiple-word updates
- Secured silicon sector region
- 100000 Erase cycles per sector typical
- 20-year Data retention typical
Applications
Industrial
Technical Specifications
Flash Memory Type
Parallel NOR
Memory Configuration
64M x 8bit / 32M x 16bit
IC Case / Package
TSOP
Clock Frequency Max
-
Supply Voltage Min
2.7V
Supply Voltage Nom
-
Operating Temperature Min
-40°C
Product Range
3V Parallel NOR Flash Memories
Memory Density
512Mbit
Interfaces
Parallel
No. of Pins
56Pins
Access Time
110ns
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423261
US ECCN:3A991.b.1.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00244