Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoS29GL128P10FFI020
Order Code2908576
Product Range3V Parallel NOR Flash Memories
Also Known AsSP005668049, S29GL128P10FFI020
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoS29GL128P10FFI020
Order Code2908576
Product Range3V Parallel NOR Flash Memories
Also Known AsSP005668049, S29GL128P10FFI020
Technical Datasheet
Flash Memory TypeParallel NOR
Memory Density128Mbit
Memory Configuration-
InterfacesCFI
IC Case / PackageBGA
No. of Pins64Pins
Clock Frequency Max-
Access Time100ns
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V Parallel NOR Flash Memories
SVHCNo SVHC (27-Jun-2018)
Alternatives for S29GL128P10FFI020
3 Products Found
Technical Specifications
Flash Memory Type
Parallel NOR
Memory Configuration
-
IC Case / Package
BGA
Clock Frequency Max
-
Supply Voltage Min
2.7V
Supply Voltage Nom
3V
Operating Temperature Min
-40°C
Product Range
3V Parallel NOR Flash Memories
SVHC
No SVHC (27-Jun-2018)
Memory Density
128Mbit
Interfaces
CFI
No. of Pins
64Pins
Access Time
100ns
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423261
US ECCN:3A991.b.1.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002379
Product traceability