Product Information
Alternatives for S25FL208K0RMFI041..
1 Product Found
Product Overview
The S25FL208K0RMFI041 is a 8MB 3V Serial Flash Memory with uniform 4kB sectors and advanced write protection mechanisms. It supports the standard serial peripheral interface and a high performance dual output using SPI pins serial clock, chip select, serial SI/IO0, SO, WP# and HOLD#. SPI clock frequencies of up to 76MHz are supported along with a clock rate of 76MHz for dual output read. This array is organized into 4096 programmable pages of 256 bytes each. Up to 256 bytes can be programmed at a time. Pages can be erased in groups of 16, groups of 256 or the entire chip. It has 256 erasable sectors and 16 erasable blocks. The small 4kB sectors allow for greater flexibility in applications that require data and parameter storage. A hold pin, write protect pin and programmable write protection provide further control flexibility. Additionally the device supports JEDEC standard manufacturer and device identification.
- Single power supply operation
- Standard and dual
- High performance
- Low power consumption
- Software and hardware write protection
- High performance program/erase speed
Applications
Computers & Computer Peripherals
Technical Specifications
Serial NOR
1M x 8bit
SOIC
76MHz
2.7V
-
-40°C
3V Serial NOR Flash Memories
8Mbit
SPI
8Pins
-
3.6V
Surface Mount
85°C
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate