Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoS25FL064P0XNFI001..
Order Code2340540
Product Range3V Serial NOR Flash Memories
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoS25FL064P0XNFI001..
Order Code2340540
Product Range3V Serial NOR Flash Memories
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Density64Mbit
Memory Configuration8M x 8bit
InterfacesSPI
IC Case / PackageWSON
No. of Pins8Pins
Clock Frequency Max104MHz
Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V Serial NOR Flash Memories
Product Overview
The S25FL064P0XNFI001 is a 64Mb Flash-NOR Memory with SPI IC interface. One time programmable (OTP) area for permanent, secure identification can be programmed and locked at the factory or by the customer. The CFI (Common Flash Interface) compliant allows host system to identify and accommodate multiple flash devices. The FL serial flash memory offers a reduced pin count for lower system cost while providing optimal read/write performance.
- Backward compatible with the S25FL064A device
- Program operations are on a page by page basis
- Quad page programming
- Bulk erase function
- Cycling endurance - 100000 cycles per sector typical
- Data retention - 20 years typical
- JEDEC standard 2-byte electronic signature
- RES command 1-byte electronic signature for backward compatibility
Applications
Computers & Computer Peripherals, Automotive, Communications & Networking, Consumer Electronics, Industrial
Technical Specifications
Flash Memory Type
Serial NOR
Memory Configuration
8M x 8bit
IC Case / Package
WSON
Clock Frequency Max
104MHz
Supply Voltage Min
2.7V
Supply Voltage Nom
-
Operating Temperature Min
-40°C
Product Range
3V Serial NOR Flash Memories
Memory Density
64Mbit
Interfaces
SPI
No. of Pins
8Pins
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423261
US ECCN:3A991.b.2.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000407