
Product Information
Alternatives for S25FL032P0XMFI011
1 Product Found
Product Overview
The S25FL032P0XMFI011 is a 32Mbit CMOS flash memory with SPI multi I/O bus in 8 pin SOIC package. The device consists of 64 uniform 64KB sectors with the two (top or bottom) 64KB sectors further split up into thirty two 4KB sub sectors. The S25FL032P0XMFI011 is fully backward compatible with S25FL032A device. The device accepts data written to SI (serial input) and outputs data on SO (serial output). It is designed to be programmed in-system with standard system 3V VCC supply. The memory can be programmed 1 to 256bytes at a time using page program command. It supports sector erase and bulk erase commands. The device requires only 3V power supply (2.7V to 3.6V) for both read and write functions. Internally generated and regulated voltages are provided for the program operations.
- Clock rate of 104MHz
- Positive power supply voltage from 2.7V to 3.6V
- Power saving standby mode
- CFI (common flash interface) compliant
- One time programmable (OTP) area for permanent, secure identification
- JEDEC standard two byte electronic signature
- Data retention of 20 years
- Cycling endurance of 100000 cycles per sector
- Program operations are on page by page basis
- Ambient operating temperature range from -40°C to 85°C
Applications
Embedded Design & Development
Technical Specifications
Serial NOR
4M x 8bit
SOIC
104MHz
2.7V
-
-40°C
3V Serial NOR Flash Memories
32Mbit
SPI
8Pins
-
3.6V
Surface Mount
85°C
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate