Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoPTFC270101MV1R1KXUMA1
Order Code2839504
Also Known AsPTFC270101M V1 R1K, SP001333412
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoPTFC270101MV1R1KXUMA1
Order Code2839504
Also Known AsPTFC270101M V1 R1K, SP001333412
Technical Datasheet
Drain Source Voltage Vds65V
Continuous Drain Current Id-
Power Dissipation10W
Operating Frequency Min900MHz
Operating Frequency Max2.7GHz
Transistor Case StyleSON
No. of Pins10Pins
Operating Temperature Max225°C
Channel Type-
Transistor MountingSurface Mount
Product Range-
MSL-
SVHCTo Be Advised
Technical Specifications
Drain Source Voltage Vds
65V
Power Dissipation
10W
Operating Frequency Max
2.7GHz
No. of Pins
10Pins
Channel Type
-
Product Range
-
SVHC
To Be Advised
Continuous Drain Current Id
-
Operating Frequency Min
900MHz
Transistor Case Style
SON
Operating Temperature Max
225°C
Transistor Mounting
Surface Mount
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability