Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £0.040 |
| 25+ | £0.030 |
| 500+ | £0.020 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
£0.04 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoMMBD7000LT1HTSA1
Order Code2480919
Product RangeMMBD7
Also Known AsMMBD 7000 LT1 , SP000014935
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current200mA
Forward Voltage Max1.25V
Diode Module ConfigurationDual Series
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Temperature Max150°C
Forward Surge Current4.5A
Diode MountingSurface Mount
Product RangeMMBD7
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
1.25V
Diode Case Style
SOT-23
Operating Temperature Max
150°C
Diode Mounting
Surface Mount
Average Forward Current
200mA
Diode Module Configuration
Dual Series
No. of Pins
3Pins
Forward Surge Current
4.5A
Product Range
MMBD7
Technical Docs (2)
Alternatives for MMBD7000LT1HTSA1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
Product traceability