Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoMB9EF226PMC-GSE2
Order Code2772887
Product RangeFCR4 Family MB9EF226 Series Microcontrollers
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoMB9EF226PMC-GSE2
Order Code2772887
Product RangeFCR4 Family MB9EF226 Series Microcontrollers
Technical Datasheet
Product RangeFCR4 Family MB9EF226 Series Microcontrollers
Device CoreARM Cortex-R4
Data Bus Width32 bit
Operating Frequency Max128MHz
Program Memory Size2MB
No. of Pins176Pins
IC Case / PackageLQFP
No. of I/O's117I/O's
InterfacesCAN, I2C, LIN, SPI, UART
RAM Memory Size208KB
ADC Channels50Channels
ADC Resolution10Bit
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyFCR4
MCU SeriesMB9EF226
Qualification-
Technical Specifications
Product Range
FCR4 Family MB9EF226 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
2MB
IC Case / Package
LQFP
Interfaces
CAN, I2C, LIN, SPI, UART
ADC Channels
50Channels
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
MB9EF226
Device Core
ARM Cortex-R4
Operating Frequency Max
128MHz
No. of Pins
176Pins
No. of I/O's
117I/O's
RAM Memory Size
208KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
105°C
MCU Family
FCR4
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035