Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoMB9BF566LPMC1-G-JNE2
Order Code2448796
Product RangeFM4 Family MB9BX60 Series Microcontrollers
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoMB9BF566LPMC1-G-JNE2
Order Code2448796
Product RangeFM4 Family MB9BX60 Series Microcontrollers
Technical Datasheet
Product RangeFM4 Family MB9BX60 Series Microcontrollers
Device CoreARM Cortex-M4F
Data Bus Width32 bit
Operating Frequency Max160MHz
Program Memory Size512KB
No. of Pins64Pins
IC Case / PackageLQFP
No. of I/O's48I/O's
InterfacesCAN, I2C, UART, USB
RAM Memory Size64KB
ADC Channels24Channels
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyFM4
MCU SeriesMB9B560
Qualification-
Product Overview
The MB9BF566LPMC1-G-JNE2 is a MB9B560L series highly integrated 32-bit ARM Cortex-M3F-based Microcontroller at 160MHz frequency operation with on-chip flash memory and SRAM and have peripheral functions such as motor control timers, ADCs and Communication Interfaces(USB, CAN, UART, CSIO, I²C, LIN) dedicated for embedded controllers with high-performance and low-power consumption mode.
- r0p1 Processor version
- Built-in FPU
- Support DSP instruction
- Memory protection unit (MPU)
- Integrated nested vectored interrupt controller (NVIC)
- 24-bit System timer (Sys Tick) - System timer for OS task management
- USB 2.0 full speed supported
- USB host - USB 2.0 full/low-speed supported
- CAN Interface - Compatible with CAN specification 2.0A/B
- Multi-function Serial Interface
- DMA Controller
- DSTC (Descriptor system data transfer controller)
- 12-bit Successive approximation type ADC, 12-bit R-2R type DAC
- General-purpose I/O port
- Multi-function timer, real-time clock (RTC), watchdog timer (Two channels), dual timer, base timer
- Watch counter
- Quadrature Position/Revolution counter (QPRC)
- External interrupt controller unit
- Clock and reset
- Clock super visor (CSV)
- Low-voltage consumption detector (LVD)
- Low-power consumption mode
- Serial wire debug port (SW-DP)
- Unique ID - Unique value of the device (41-bit) is set
Applications
Industrial
Technical Specifications
Product Range
FM4 Family MB9BX60 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
512KB
IC Case / Package
LQFP
Interfaces
CAN, I2C, UART, USB
ADC Channels
24Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
MB9B560
Device Core
ARM Cortex-M4F
Operating Frequency Max
160MHz
No. of Pins
64Pins
No. of I/O's
48I/O's
RAM Memory Size
64KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Family
FM4
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.061326