Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoMB95F636KPMC-G-SNE2
Order Code2663495
Product RangeF2MC Family MB95F Series Microcontrollers
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoMB95F636KPMC-G-SNE2
Order Code2663495
Product RangeF2MC Family MB95F Series Microcontrollers
Technical Datasheet
Device CoreF2MC-8FX
Operating Frequency Max16.25MHz
Program Memory Size36KB
No. of Pins32Pins
IC Case / PackageLQFP
No. of I/O's29I/O's
InterfacesLIN, UART
RAM Memory Size1KB
ADC Channels8Channels
ADC Resolution8Bit, 10Bit
Supply Voltage Min2.4V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyF2MC
MCU SeriesMB95F
Qualification-
Product RangeF2MC Family MB95F Series Microcontrollers
Technical Specifications
Device Core
F2MC-8FX
Program Memory Size
36KB
IC Case / Package
LQFP
Interfaces
LIN, UART
ADC Channels
8Channels
Supply Voltage Min
2.4V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
MB95F
Product Range
F2MC Family MB95F Series Microcontrollers
Operating Frequency Max
16.25MHz
No. of Pins
32Pins
No. of I/O's
29I/O's
RAM Memory Size
1KB
ADC Resolution
8Bit, 10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
F2MC
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002