Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoMB90F562BPMC-GE1
Order Code2630742
Product RangeF2MC-16LX Family MB90560 Series Microcontrollers
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoMB90F562BPMC-GE1
Order Code2630742
Product RangeF2MC-16LX Family MB90560 Series Microcontrollers
Technical Datasheet
Product RangeF2MC-16LX Family MB90560 Series Microcontrollers
Device CoreF2MC-16LX
Data Bus Width16 bit
Operating Frequency Max16MHz
Program Memory Size64KB
No. of Pins64Pins
IC Case / PackageLQFP
No. of I/O's51I/O's
InterfacesUART
RAM Memory Size2KB
ADC Channels8Channels
ADC Resolution8Bit, 10Bit
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingThrough Hole
MCU SeriesMB90F
MCU FamilyF2MC
Qualification-
Technical Specifications
Product Range
F2MC-16LX Family MB90560 Series Microcontrollers
Data Bus Width
16 bit
Program Memory Size
64KB
IC Case / Package
LQFP
Interfaces
UART
ADC Channels
8Channels
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
IC Mounting
Through Hole
MCU Family
F2MC
MSL
MSL 3 - 168 hours
Device Core
F2MC-16LX
Operating Frequency Max
16MHz
No. of Pins
64Pins
No. of I/O's
51I/O's
RAM Memory Size
2KB
ADC Resolution
8Bit, 10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Series
MB90F
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability