Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRU3033CSPBF
Order Code1080644
Technical Datasheet
Supply Voltage3.3V
No. of Step-Down DC - DC Converters-
No. of LDO Regulators1
No. of Regulated Outputs1
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min0°C
IC MountingSurface Mount
Operating Temperature Max150°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (17-Dec-2015)
Automotive Qualification Standard-
Controller IC Case StyleSOIC
Technical Specifications
Supply Voltage
3.3V
No. of LDO Regulators
1
IC Case / Package
SOIC
Operating Temperature Min
0°C
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Controller IC Case Style
SOIC
No. of Step-Down DC - DC Converters
-
No. of Regulated Outputs
1
No. of Pins
8Pins
IC Mounting
Surface Mount
Qualification
-
MSL
-
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000175