Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIRSM505-024PA
Order Code2781288
Product RangeCIPOS Micro
Also Known AsSP001548930
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRSM505-024PA
Order Code2781288
Product RangeCIPOS Micro
Also Known AsSP001548930
Technical Datasheet
IPM Power DeviceMOSFET
Voltage Rating (Vces / Vdss)250V
Current Rating (Ic / Id)1.6A
Isolation Voltage1.9kV
IPM Case StyleSOP23
IPM SeriesCIPOS Micro
Product RangeCIPOS Micro
SVHCNo SVHC (27-Jun-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IPM Power Device
MOSFET
Current Rating (Ic / Id)
1.6A
IPM Case Style
SOP23
Product Range
CIPOS Micro
Voltage Rating (Vces / Vdss)
250V
Isolation Voltage
1.9kV
IPM Series
CIPOS Micro
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423911
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007
Product traceability