Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRS2607DSPBF
Order Code1688553
Technical Datasheet
No. of Channels2Channels
Gate Driver Type-
No. of Pins8Pins
Source Current200mA
Sink Current350mA
Supply Voltage Min10V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay515ns
Output Delay500ns
Product Range-
Qualification-
Alternatives for IRS2607DSPBF
1 Product Found
Technical Specifications
No. of Channels
2Channels
No. of Pins
8Pins
Sink Current
350mA
Supply Voltage Max
20V
Operating Temperature Max
125°C
Output Delay
500ns
Qualification
-
Gate Driver Type
-
Source Current
200mA
Supply Voltage Min
10V
Operating Temperature Min
-40°C
Input Delay
515ns
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001