Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRS2580DSPBF
Order Code1925171
Technical Datasheet
Ballast Controller TypePFC and Ballast Controller
Supply Voltage Min-
Supply Voltage Max-
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min-
Operating Temperature Max-
Product Range-
MSL-
SVHCNo SVHC (17-Dec-2015)
Digital IC CaseSOIC
Technical Specifications
Ballast Controller Type
PFC and Ballast Controller
Supply Voltage Max
-
No. of Pins
8Pins
Operating Temperature Max
-
MSL
-
Digital IC Case
SOIC
Supply Voltage Min
-
IC Case / Package
SOIC
Operating Temperature Min
-
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033