Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIRS2184PBF
Order Code1271818
Also Known AsSP001546348
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRS2184PBF
Order Code1271818
Also Known AsSP001546348
Technical Datasheet
No. of Channels2Channels
Gate Driver Type-
No. of Pins8Pins
Source Current1.9A
Sink Current2.3A
Supply Voltage Min10V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay680ns
Output Delay270ns
Product Range-
Qualification-
Alternatives for IRS2184PBF
1 Product Found
Product Overview
The IRS2184PBF is a high voltage high speed power MOSFET and IGBT Half-Bridge Driver with dependent high- and low-side referenced output channels. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL output, down to 3.3V logic. The output drivers feature a high pulse current buffer stage designed for minimum driver cross-conduction. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high-side configuration which operates up to 600V.
- Floating channel designed for bootstrap operation
- Tolerant to negative transient voltage (dV/dt immune)
- Under-voltage lockout for both channels
- 3.3 and 5V Input logic compatible
- Matched propagation delay for both channels
- Logic and power ground ±5V offset
- Lower di/dt gate driver for better noise immunity
Applications
Industrial
Technical Specifications
No. of Channels
2Channels
No. of Pins
8Pins
Sink Current
2.3A
Supply Voltage Max
20V
Operating Temperature Max
125°C
Output Delay
270ns
Qualification
-
Gate Driver Type
-
Source Current
1.9A
Supply Voltage Min
10V
Operating Temperature Min
-40°C
Input Delay
680ns
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0011
Product traceability