Print Page
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRS2158DPBF
Order Code1688564
Product RangeIRS2158
Technical Datasheet
Ballast Controller TypePFC and Ballast Controller
Supply Voltage Min10V
Supply Voltage Max20V
IC Case / PackageDIP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeIRS2158
Technical Specifications
Ballast Controller Type
PFC and Ballast Controller
Supply Voltage Max
20V
No. of Pins
16Pins
Operating Temperature Max
125°C
Supply Voltage Min
10V
IC Case / Package
DIP
Operating Temperature Min
-40°C
Product Range
IRS2158
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001