Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRS21531DSPBF..
Order Code1498200
Technical Datasheet
No. of Channels2Channels
Gate Driver Type-
No. of Pins8Pins
Source Current180mA
Sink Current260mA
Supply Voltage Min10.1V
Supply Voltage Max16.8V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Output Delay350ns
Product Range-
Qualification-
Product Overview
The IRS21531DSPBF is a self-oscillating half-bridge Gate Driver IC using a more advanced silicon platform and incorporates a high voltage half-bridge gate driver with a front end oscillator similar to the industry standard CMOS 555 timer. The HVIC and latch immune CMOS technologies enable rugged monolithic construction. The output driver features a high pulse current buffer stage designed for minimum driver cross-conduction. Noise immunity is achieved with low di/dt peak of the gate driver. It is based on the popular IR2153 self-oscillating half-bridge gate driver IC.
- CT, RT programmable oscillator
- Micropower start-up
- Non-latched shutdown on CT pin
- Internal bootstrap FET
- Excellent latch immunity on all inputs and outputs
- ±50V/ns dV/dt Immunity
- ESD protection on all pins
- Internal dead time
Applications
Industrial
Technical Specifications
No. of Channels
2Channels
No. of Pins
8Pins
Sink Current
260mA
Supply Voltage Max
16.8V
Operating Temperature Max
125°C
Product Range
-
Gate Driver Type
-
Source Current
180mA
Supply Voltage Min
10.1V
Operating Temperature Min
-40°C
Output Delay
350ns
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268