Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRS2128PBF
Order Code1603660
Technical Datasheet
Quiescent Current60µA
No. of Channels1Channels
Gate Driver TypeNon-Isolated
Driver ConfigurationHigh Side and Low Side
Measured Current60µA
Power Switch TypeIGBT, MOSFET
No. of Pins8Pins
Sensor Case StyleDIP
Sensor Case / PackageDIP
IC Case / PackagePDIP
IC MountingThrough Hole
Input TypeLogic
Source Current-
Sink Current-
Supply Voltage Min10V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay150ns
Output Delay150ns
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Quiescent Current
60µA
Gate Driver Type
Non-Isolated
Measured Current
60µA
No. of Pins
8Pins
Sensor Case / Package
DIP
IC Mounting
Through Hole
Source Current
-
Supply Voltage Min
10V
Operating Temperature Min
-40°C
Input Delay
150ns
Product Range
-
MSL
-
No. of Channels
1Channels
Driver Configuration
High Side and Low Side
Power Switch Type
IGBT, MOSFET
Sensor Case Style
DIP
IC Case / Package
PDIP
Input Type
Logic
Sink Current
-
Supply Voltage Max
20V
Operating Temperature Max
125°C
Output Delay
150ns
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000388