Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIRS2011PBF
Order Code1271771
Also Known AsSP001548586
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRS2011PBF
Order Code1271771
Also Known AsSP001548586
Technical Datasheet
No. of Channels2Channels
Gate Driver TypeNon-Isolated
No. of Pins8Pins
Source Current1A
Sink Current1A
Supply Voltage Min10V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay60ns
Output Delay60ns
Product Range-
Qualification-
Alternatives for IRS2011PBF
2 Products Found
Product Overview
The IRS2011PBF is a high power high speed power MOSFET high and low Side Driver with independent high and low-side referenced output channels. Logic inputs are compatible with standard CMOS or LSTTL output, down to 3.3V logic. The output driver features a high pulse current buffer stage designed for minimum driver cross-conduction. Propagation delays are matched to simplify use in high frequency applications. The floating channel can be used to drive an N-channel power MOSFET in the high-side configuration which operates up to 200V. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction.
- Floating channel designed for bootstrap operation
- Tolerant to negative transient voltage (dV/dt immune)
- Independent low and high-side channels
- Input logic HIN/LIN active high
- Under-voltage lockout for both channels
- 3.3 and 5V Logic compatible
- CMOS Schmitt-triggered inputs with pull-down
- Matched propagation delay for both channels
Applications
Power Management
Technical Specifications
No. of Channels
2Channels
No. of Pins
8Pins
Sink Current
1A
Supply Voltage Max
20V
Operating Temperature Max
125°C
Output Delay
60ns
Qualification
-
Gate Driver Type
Non-Isolated
Source Current
1A
Supply Voltage Min
10V
Operating Temperature Min
-40°C
Input Delay
60ns
Product Range
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0011
Product traceability