Print Page
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRMCF343TY
Order Code2580775
Product RangeMCE
Also Known AsSP001548396
Technical Datasheet
IC TypeSensorless Motor Controller
Motor TypeThree Phase AC
No. of Outputs1Outputs
Output Current-
Output Voltage-
IC Case / PackageQFP
No. of Pins64Pins
Supply Voltage Min1.71V
Supply Voltage Max1.89V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product RangeMCE
SVHCNo SVHC (17-Dec-2015)
Automotive Qualification Standard-
Driver Case StyleQFP
Alternatives for IRMCF343TY
1 Product Found
Technical Specifications
IC Type
Sensorless Motor Controller
No. of Outputs
1Outputs
Output Voltage
-
No. of Pins
64Pins
Supply Voltage Max
1.89V
Operating Temperature Max
85°C
Product Range
MCE
SVHC
No SVHC (17-Dec-2015)
Driver Case Style
QFP
Motor Type
Three Phase AC
Output Current
-
IC Case / Package
QFP
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000182
Product traceability