Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRLH6224TR2PBF
Order Code2114661
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id80A
Drain Source On State Resistance0.0023ohm
Transistor Case StylePQFN
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max800mV
Power Dissipation52W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
Alternatives for IRLH6224TR2PBF
1 Product Found
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
80A
Transistor Case Style
PQFN
Rds(on) Test Voltage
4.5V
Power Dissipation
52W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.0023ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
800mV
No. of Pins
8Pins
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033