Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRL3402PBF
Order Code8651000
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id85A
Drain Source On State Resistance0.008ohm
Transistor Case StyleTO-220AB
Transistor MountingThrough Hole
Rds(on) Test Voltage7V
Gate Source Threshold Voltage Max700mV
Power Dissipation110W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
Alternatives for IRL3402PBF
1 Product Found
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
85A
Transistor Case Style
TO-220AB
Rds(on) Test Voltage
7V
Power Dissipation
110W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.008ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
700mV
No. of Pins
3Pins
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002