Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIRGPS46160DPBF
Order Code2456709
Also Known AsSP001545270
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRGPS46160DPBF
Order Code2456709
Also Known AsSP001545270
Technical Datasheet
Continuous Collector Current240A
Collector Emitter Saturation Voltage1.7V
Power Dissipation750W
Collector Emitter Voltage Max600V
Transistor Case StyleTO-274AA
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product Range-
Alternatives for IRGPS46160DPBF
1 Product Found
Product Overview
The IRGPS46160DPBF is an Insulated Gate Bipolar Transistor with ultrafast soft recovery diode. It features high efficiency in a wide range of applications and switching, improved reliability due to rugged hard switching performance and high power capability.
- Low VCE(ON) and switching losses
- Square RBSOA
- Positive VCE (ON) temperature coefficient
- Excellent current sharing in parallel operation
- Enables short-circuit protection scheme
- Environmentally-friendly
- 5µs Short-circuit SOA
Applications
Motor Drive & Control, Power Management, Maintenance & Repair
Technical Specifications
Continuous Collector Current
240A
Power Dissipation
750W
Transistor Case Style
TO-274AA
Operating Temperature Max
175°C
Product Range
-
Collector Emitter Saturation Voltage
1.7V
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00195
Product traceability