Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIRGP4068DPBF
Order Code1857385
Also Known AsSP001535818
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRGP4068DPBF
Order Code1857385
Also Known AsSP001535818
Technical Datasheet
Continuous Collector Current96A
Collector Emitter Saturation Voltage1.65V
Power Dissipation330W
Collector Emitter Voltage Max600V
Transistor Case StyleTO-247AC
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product Range-
Alternatives for IRGP4068DPBF
1 Product Found
Product Overview
Insulated gate bipolar transistor with ultra-low vf diode for induction heating and soft switching applications. Device optimized for induction heating and soft switching applications, high efficiency due to Low VCE(on) and low switching losses and Ultra-low VF applications.
- Low VCE (ON) Trench IGBT technology
- Low switching losses
- 5μS short circuit SOA
- Square RBSOA
- 100% of the parts tested for ILM
- Positive VCE (ON) temperature co-efficient
- Ultra-low VF hyperfast diode
- Tight parameter distribution
- Rugged transient performance for increased reliability
- Excellent current sharing in parallel operation and low EMI
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Continuous Collector Current
96A
Power Dissipation
330W
Transistor Case Style
TO-247AC
Operating Temperature Max
175°C
Product Range
-
Collector Emitter Saturation Voltage
1.65V
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023587