Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRG7PK35UD1PBF
Order Code2424298
Technical Datasheet
Continuous Collector Current40A
Collector Emitter Saturation Voltage2V
Power Dissipation167W
Collector Emitter Voltage Max1.4kV
Transistor Case StyleTO-247AC
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
MSL-
Technical Specifications
Continuous Collector Current
40A
Power Dissipation
167W
Transistor Case Style
TO-247AC
Operating Temperature Max
150°C
MSL
-
Collector Emitter Saturation Voltage
2V
Collector Emitter Voltage Max
1.4kV
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85412900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007984