Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRG7PH46UDPBF
Order Code1857374
Technical Datasheet
Continuous Collector Current108A
Collector Emitter Saturation Voltage1.7V
Power Dissipation390W
Collector Emitter Voltage Max1.2kV
Transistor Case StyleTO-247AC
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product Range-
Product Overview
- Low VCE (ON) trench IGBT technology
- Low switching losses
- Square RBSOA
- Positive VCE (ON) temperature co-efficient
- Ultra fast soft recovery co-pak diode
- Tight parameter distribution
- High efficiency in a wide range of applications
- Suitable for a wide range of switching frequencies due to low VCE (ON) and low switching losses
- Rugged transient performance for increased reliability
- Excellent current sharing in parallel operation
Technical Specifications
Continuous Collector Current
108A
Power Dissipation
390W
Transistor Case Style
TO-247AC
Operating Temperature Max
150°C
Product Range
-
Collector Emitter Saturation Voltage
1.7V
Collector Emitter Voltage Max
1.2kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019051