Print Page
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRG4PSC71UDPBF
Order Code8650764
Product RangeIRG4
Also Known AsSP001545818
Technical Datasheet
Continuous Collector Current85A
Collector Emitter Saturation Voltage1.95V
Power Dissipation350W
Collector Emitter Voltage Max600V
Transistor Case StyleTO-274AA
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product RangeIRG4
Alternatives for IRG4PSC71UDPBF
1 Product Found
Product Overview
The IRG4PSC71UDPBF is an Insulated Gate Bipolar Transistor with ultrafast soft recovery diode. The generation 4 IGBT design provides tighter parameter distribution and higher efficiency (minimum switching and conduction losses) than prior generations. The IGBT co-packaged with HEXFRED™ ultrafast, ultra-soft recovery anti-parallel diodes for use in bridge configurations.
- Creepage distance increased to 5.35mm
- High efficiency
- Maximum power density
- Optimized for specific application conditions
- HEXFRED™ diodes optimized for performance with IGBTs
Applications
Alternative Energy, Power Management, Maintenance & Repair, Motor Drive & Control
Technical Specifications
Continuous Collector Current
85A
Power Dissipation
350W
Transistor Case Style
TO-274AA
Operating Temperature Max
150°C
Product Range
IRG4
Collector Emitter Saturation Voltage
1.95V
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804
Product traceability