Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIRG4PH50UPBF
Order Code2776855
Also Known AsSP001547832
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRG4PH50UPBF
Order Code2776855
Also Known AsSP001547832
Technical Datasheet
Continuous Collector Current45A
Collector Emitter Saturation Voltage3.2V
Power Dissipation200W
Collector Emitter Voltage Max1.2kV
Transistor Case StyleTO-247AC
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product Range-
Alternatives for IRG4PH50UPBF
1 Product Found
Product Overview
The IRG4PH50UPBF is an Insulated Gate Bipolar Transistor optimized for high operating frequencies up to 40kHz in hard switching, <gt/>200kHz in resonant mode. The new IGBT design provides tighter parameter distribution and higher efficiency than previous generations. It is optimized for power conversion, SMPS, UPS and welding.
- High switching frequency capability than competitive IGBTs
- High efficiency
- Much lower conduction losses than MOSFETs
- More efficient than short-circuit rated IGBTs
Applications
Power Management, Consumer Electronics, Maintenance & Repair, Motor Drive & Control
Technical Specifications
Continuous Collector Current
45A
Power Dissipation
200W
Transistor Case Style
TO-247AC
Operating Temperature Max
150°C
Product Range
-
Collector Emitter Saturation Voltage
3.2V
Collector Emitter Voltage Max
1.2kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004083
Product traceability