Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIRG4PH50S-EPBF
Order Code2576904
Also Known AsSP001545684
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRG4PH50S-EPBF
Order Code2576904
Also Known AsSP001545684
Technical Datasheet
Continuous Collector Current57A
Collector Emitter Saturation Voltage1.75V
Power Dissipation200W
Collector Emitter Voltage Max1.2kV
Transistor Case StyleTO-247AD
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product Range-
SVHCNo SVHC (17-Dec-2015)
Alternatives for IRG4PH50S-EPBF
1 Product Found
Product Overview
The IRG4PH50S-EPBF is an Insulated Gate Bipolar Transistor optimized for minimum saturation voltage and low operating frequencies (<lt/>1kHz). The generation 4 IGBT design provides tighter parameter distribution and higher efficiency than generation 3.
- Optimized for specific application conditions
- Designed to be a drop-in replacement for equivalent industry-standard generation 3 IR IGBTs
Applications
HVAC, Consumer Electronics, Power Management
Technical Specifications
Continuous Collector Current
57A
Power Dissipation
200W
Transistor Case Style
TO-247AD
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Collector Emitter Saturation Voltage
1.75V
Collector Emitter Voltage Max
1.2kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007797