Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRG4PF50W
Order Code168300
Technical Datasheet
Continuous Collector Current51A
Collector Emitter Saturation Voltage2.7V
Power Dissipation200W
Collector Emitter Voltage Max900V
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product Range-
Technical Specifications
Continuous Collector Current
51A
Power Dissipation
200W
Transistor Case Style
TO-247
Operating Temperature Max
150°C
Product Range
-
Collector Emitter Saturation Voltage
2.7V
Collector Emitter Voltage Max
900V
No. of Pins
3Pins
Transistor Mounting
Through Hole
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006