Print Page
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRG4PC30UDPBF
Order Code9105093
Product RangeIRG4
Also Known AsSP001537204
Technical Datasheet
Continuous Collector Current23A
Collector Emitter Saturation Voltage2.52V
Power Dissipation100W
Collector Emitter Voltage Max600V
Transistor Case StyleTO-247AC
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product RangeIRG4
Alternatives for IRG4PC30UDPBF
2 Products Found
Product Overview
The IRG4PC30UDPBF is a 600V Ultrafast 8 to 60kHz copack IGBT with soft recovery diode. Hard switching process optimized for high operating frequency. Generation 4 IGBT design provides tighter parameter distribution and higher efficiency than Generation 3. HEXFRED diodes optimized for performance and used in bridge configurations.
Applications
Power Management, Alternative Energy, Industrial
Technical Specifications
Continuous Collector Current
23A
Power Dissipation
100W
Transistor Case Style
TO-247AC
Operating Temperature Max
150°C
Product Range
IRG4
Collector Emitter Saturation Voltage
2.52V
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00567
Product traceability