Print Page
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRG4BC30KD-SPBF
Order Code9104925
Product RangeIRG4
Technical Datasheet
Continuous Collector Current28A
Collector Emitter Saturation Voltage2.88V
Power Dissipation100W
Collector Emitter Voltage Max600V
Transistor Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingSurface Mount
Product RangeIRG4
MSLMSL 1 - Unlimited
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Continuous Collector Current
28A
Power Dissipation
100W
Transistor Case Style
TO-263 (D2PAK)
Operating Temperature Max
150°C
Product Range
IRG4
SVHC
No SVHC (17-Dec-2015)
Collector Emitter Saturation Voltage
2.88V
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00144